2.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2801-D-44H

DigiKey Part Number
408-RR0816P-2801-D-44HTR-ND - Tape & Reel (TR)
408-RR0816P-2801-D-44HCT-ND - Cut Tape (CT)
408-RR0816P-2801-D-44HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2801-D-44H
Description
RES SMD 2.8K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2801-D-44H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2801-B-T5Susumu14,981RG16P2.8KBCT-ND$0.17000Upgrade
4-2176088-9TE Connectivity Passive Product712A110151CT-ND$0.48000Direct
CPF0603B2K8E1TE Connectivity Passive Product3651712-CPF0603B2K8E1CT-ND$0.36000Upgrade
ERA-3AEB2801VPanasonic Industry7,539P2.8KDBCT-ND$0.15000Upgrade
In-Stock: 7,728
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.03560$0.89
50$0.03380$1.69
100$0.03200$3.20
250$0.02964$7.41
500$0.02802$14.01
1,000$0.02648$26.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02547$127.35
10,000$0.02427$242.70
15,000$0.02363$354.45
25,000$0.02288$572.00
35,000$0.02242$784.70
50,000$0.02197$1,098.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500