
RR0816P-2211-D-34H | |
|---|---|
DigiKey Part Number | RR08P2.21KDTR-ND - Tape & Reel (TR) RR08P2.21KDCT-ND - Cut Tape (CT) RR08P2.21KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2211-D-34H |
Description | RES SMD 2.21KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2211-D-34H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-2211-B-T5 | Susumu | 11,345 | RG16P2.21KBCT-ND | $0.17000 | Upgrade |
| RP73PF1J2K21BTDF | TE Connectivity Passive Product | 3,065 | A110141CT-ND | $0.47000 | Direct |
| RN73C1J2K21BTDF | TE Connectivity Passive Product | 2 | 1712-RN73C1J2K21BTDFCT-ND | $1.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.03380 | $1.69 |
| 100 | $0.03200 | $3.20 |
| 250 | $0.02964 | $7.41 |
| 500 | $0.02802 | $14.01 |
| 1,000 | $0.02648 | $26.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02547 | $127.35 |
| 10,000 | $0.02427 | $242.70 |
| 15,000 | $0.02363 | $354.45 |
| 25,000 | $0.02288 | $572.00 |
| 35,000 | $0.02242 | $784.70 |
| 50,000 | $0.02197 | $1,098.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

