2.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2101-D-32H

DigiKey Part Number
RR08P2.1KDTR-ND - Tape & Reel (TR)
RR08P2.1KDCT-ND - Cut Tape (CT)
RR08P2.1KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2101-D-32H
Description
RES SMD 2.1K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2101-D-32H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2101-B-T5Susumu49,554RG16P2.1KBCT-ND$0.17000Upgrade
RP73PF1J2K1BTDFTE Connectivity Passive Product1,990A110139CT-ND$0.45000Direct
CPF0603B2K1E1TE Connectivity Passive Product8401712-CPF0603B2K1E1CT-ND$0.41000Upgrade
ERA-3AEB2101VPanasonic Industry47,151P2.1KDBCT-ND$0.15000Upgrade
RT0603BRD072K1LYAGEO8,948YAG1613CT-ND$0.15000Upgrade
In-Stock: 4,160
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.03560$0.89
50$0.03380$1.69
100$0.03200$3.20
250$0.02964$7.41
500$0.02802$14.01
1,000$0.02648$26.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02547$127.35
10,000$0.02427$242.70
15,000$0.02363$354.45
25,000$0.02288$572.00
35,000$0.02242$784.70
50,000$0.02197$1,098.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500