
RR0816P-1961-D-29H | |
|---|---|
DigiKey Part Number | 408-1732-2-ND - Tape & Reel (TR) 408-1732-1-ND - Cut Tape (CT) 408-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-1961-D-29H |
Description | RES SMD 1.96KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-1961-D-29H Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-1961-B-T5 | Susumu | 2,447 | 408-RG1608P-1961-B-T5CT-ND | $0.17000 | Upgrade |
| CPF0603B1K96E1 | TE Connectivity Passive Product | 45 | 1712-CPF0603B1K96E1CT-ND | $0.41000 | Upgrade |
| ERA-3AEB1961V | Panasonic Industry | 9,545 | P1.96KDBCT-ND | $0.15000 | Upgrade |
| ERA-3AED1961V | Panasonic Industry | 17,575 | P1.96KBLCT-ND | $0.15000 | Upgrade |
| RP73PF1J1K96BTDF | TE Connectivity Passive Product | 2,170 | A110136CT-ND | $0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02562 | $128.10 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |



