86.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-8662-D

DigiKey Part Number
408-RR0510P-8662-DTR-ND - Tape & Reel (TR)
408-RR0510P-8662-DCT-ND - Cut Tape (CT)
408-RR0510P-8662-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-8662-D
Description
RES SMD 86.6KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
86.6 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-8662-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,963
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03700$0.37
25$0.03480$0.87
50$0.03280$1.64
100$0.03120$3.12
250$0.02884$7.21
500$0.02724$13.62
1,000$0.02577$25.77
5,000$0.02281$114.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02360$236.00
20,000$0.02256$451.20
30,000$0.02200$660.00
50,000$0.02135$1,067.50
70,000$0.02096$1,467.20
100,000$0.02057$2,057.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500