61.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-6192-D

DigiKey Part Number
408-RR0510P-6192-DTR-ND - Tape & Reel (TR)
408-RR0510P-6192-DCT-ND - Cut Tape (CT)
408-RR0510P-6192-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510P-6192-D
Description
RES SMD 61.9KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-6192-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,995
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03600$0.36
25$0.03440$0.86
50$0.03240$1.62
100$0.03070$3.07
250$0.02844$7.11
500$0.02684$13.42
1,000$0.02541$25.41
5,000$0.02249$112.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02327$232.70
20,000$0.02224$444.80
30,000$0.02169$650.70
50,000$0.02105$1,052.50
70,000$0.02067$1,446.90
100,000$0.02028$2,028.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500