
RR0510P-1272-D | |
|---|---|
DigiKey Part Number | 408-RR0510P-1272-DTR-ND - Tape & Reel (TR) 408-RR0510P-1272-DCT-ND - Cut Tape (CT) 408-RR0510P-1272-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-1272-D |
Description | RES SMD 12.7KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-1272-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.03280 | $1.64 |
| 100 | $0.03120 | $3.12 |
| 250 | $0.02884 | $7.21 |
| 500 | $0.02724 | $13.62 |
| 1,000 | $0.02577 | $25.77 |
| 5,000 | $0.02281 | $114.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02360 | $236.00 |
| 20,000 | $0.02256 | $451.20 |
| 30,000 | $0.02200 | $660.00 |
| 50,000 | $0.02135 | $1,067.50 |
| 70,000 | $0.02096 | $1,467.20 |
| 100,000 | $0.02057 | $2,057.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

