
RL1632T-R012-G | |
---|---|
DigiKey Part Number | RL16T.012GTR-ND - Tape & Reel (TR) RL16T.012GCT-ND - Cut Tape (CT) RL16T.012GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T-R012-G |
Description | RES 0.012 OHM 2% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±2% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632T-R012-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.52300 | $5.23 |
25 | $0.44400 | $11.10 |
50 | $0.39440 | $19.72 |
100 | $0.35240 | $35.24 |
250 | $0.30612 | $76.53 |
500 | $0.27704 | $138.52 |
1,000 | $0.25239 | $252.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21265 | $1,063.25 |
10,000 | $0.19801 | $1,980.10 |
15,000 | $0.19049 | $2,857.35 |
25,000 | $0.18198 | $4,549.50 |
35,000 | $0.17692 | $6,192.20 |
50,000 | $0.17197 | $8,598.50 |
60,000 | $0.16959 | $10,175.40 |
Unit Price without GST: | $0.82000 |
---|---|
Unit Price with GST: | $0.90200 |