
RL1632R-R510-F | |
|---|---|
DigiKey Part Number | RL16R.51FTR-ND - Tape & Reel (TR) RL16R.51FCT-ND - Cut Tape (CT) RL16R.51FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632R-R510-F |
Description | RES 0.51 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1632R-R510-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.41160 | $10.29 |
| 50 | $0.36580 | $18.29 |
| 100 | $0.32670 | $32.67 |
| 250 | $0.28380 | $70.95 |
| 500 | $0.25686 | $128.43 |
| 1,000 | $0.23401 | $234.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19716 | $985.80 |
| 10,000 | $0.18359 | $1,835.90 |
| 15,000 | $0.17661 | $2,649.15 |
| 25,000 | $0.16873 | $4,218.25 |
| 35,000 | $0.16403 | $5,741.05 |
| 50,000 | $0.15944 | $7,972.00 |
| Unit Price without GST: | $0.76000 |
|---|---|
| Unit Price with GST: | $0.83600 |

