12 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1220T-R012-J

DigiKey Part Number
RL12T.012JTR-ND - Tape & Reel (TR)
RL12T.012JCT-ND - Cut Tape (CT)
RL12T.012JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1220T-R012-J
Description
RES 0.012 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL1220T-R012-J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.19500$1.95
25$0.16440$4.11
50$0.14480$7.24
100$0.12820$12.82
250$0.11012$27.53
500$0.09876$49.38
1,000$0.08912$89.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07337$366.85
10,000$0.06763$676.30
15,000$0.06469$970.35
25,000$0.06136$1,534.00
35,000$0.05937$2,077.95
50,000$0.05743$2,871.50
60,000$0.05650$3,390.00
120,000$0.05330$6,396.00
125,000$0.05313$6,641.25
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100