15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0816S-150-F

DigiKey Part Number
408-1382-2-ND - Tape & Reel (TR)
408-1382-1-ND - Cut Tape (CT)
408-1382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0816S-150-F
Description
RES SMD 15 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RL0816S-150-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,468
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.27800$2.78
25$0.23440$5.86
50$0.20740$10.37
100$0.18430$18.43
250$0.15892$39.73
500$0.14302$71.51
1,000$0.12950$129.50
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10756$537.80
10,000$0.09953$995.30
15,000$0.09541$1,431.15
25,000$0.09075$2,268.75
35,000$0.08797$3,078.95
50,000$0.08526$4,263.00
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.48400