1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGT1608P-152-B-T5

DigiKey Part Number
408-2064-2-ND - Tape & Reel (TR)
408-2064-1-ND - Cut Tape (CT)
408-2064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGT1608P-152-B-T5
Description
RES 1.5 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RGT1608P-152-B-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,821
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.31000$0.31
10$0.26300$2.63
25$0.24400$6.10
50$0.23000$11.50
100$0.21750$21.75
250$0.20208$50.52
500$0.19154$95.77
1,000$0.18200$182.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17740$887.00
10,000$0.17027$1,702.70
15,000$0.16649$2,497.35
25,000$0.16211$4,052.75
35,000$0.15946$5,581.10
50,000$0.15682$7,841.00
Manufacturers Standard Package
Unit Price without GST:$0.31000
Unit Price with GST:$0.34100