Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG3216P-5761-C-T5 | |
|---|---|
DigiKey Part Number | RG3216P-5761-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG3216P-5761-C-T5 |
Description | RES SMD 5.76KOHM 0.25% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG3216P-5761-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216V-5761-P-T1 | Susumu | 0 | RG3216V-5761-P-T1-ND | $3.53485 | Upgrade |
| RT1206CRD075K76L | YAGEO | 0 | RT1206CRD075K76L-ND | $0.11603 | Direct |
| ERA-8AEB5761V | Panasonic Industry | 4,489 | P5.76KBCCT-ND | $0.39000 | Upgrade |
| MCA12060D5761BP500 | Vishay | 0 | 231239675762-ND | $0.24512 | Upgrade |
| RP73D2B5K76BTDF | TE Connectivity Passive Product | 0 | RP73D2B5K76BTDF-ND | $0.58549 | Upgrade |






