RG3216N-6811-B-T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 341
Unit Price: $1.38000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.68101
Datasheet

Similar


Panasonic Industry
In Stock: 2,616
Unit Price: $0.39000
Datasheet
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216N-6811-B-T1

DigiKey Part Number
RG3216N-6811-B-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216N-6811-B-T1
Description
RES SMD 6.81K OHM 0.1% 1/4W 1206
Customer Reference
Detailed Description
6.81 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216N-6811-B-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB6811VPanasonic Industry341P18709CT-ND$1.38000Direct
TNPW12066K81BYEAVishay Dale0TNPW12066K81BYEA-ND$0.68101Upgrade
ERA-8AEB6811VPanasonic Industry2,61610-ERA-8AEB6811VCT-ND$0.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types