Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

RG2012P-2212-C-T5 | |
|---|---|
DigiKey Part Number | RG2012P-2212-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG2012P-2212-C-T5 |
Description | RES SMD 22.1KOHM 0.25% 1/8W 0805 |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-2212-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2176093-6 | TE Connectivity Passive Product | 0 | A110672CT-ND | $0.27071 | Direct |
| RT0805CRD0722K1L | YAGEO | 0 | RT0805CRD0722K1L-ND | $0.11633 | Direct |
| ERA-6AEB2212V | Panasonic Industry | 2,239 | P22.1KDACT-ND | $0.15000 | Upgrade |
| MCU08050D2212BP500 | Vishay | 0 | 231225672213-ND | $0.19601 | Upgrade |
| RP73D2A22K1BTDF | TE Connectivity Passive Product | 0 | RP73D2A22K1BTDF-ND | $0.46046 | Upgrade |






