
RG2012P-132-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-132-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-132-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-132-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-132-D-T5 |
Description | RES SMD 1.3K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-132-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08100 | $0.81 |
| 25 | $0.07520 | $1.88 |
| 50 | $0.07080 | $3.54 |
| 100 | $0.06690 | $6.69 |
| 250 | $0.06208 | $15.52 |
| 500 | $0.05874 | $29.37 |
| 1,000 | $0.05565 | $55.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05298 | $264.90 |
| 10,000 | $0.04394 | $439.40 |
| 15,000 | $0.04372 | $655.80 |
| 25,000 | $0.04347 | $1,086.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


