
RG2012P-122-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-122-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-122-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-122-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-122-D-T5 |
Description | RES SMD 1.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-122-D-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07840 | $1.96 |
| 50 | $0.07440 | $3.72 |
| 100 | $0.07030 | $7.03 |
| 250 | $0.06520 | $16.30 |
| 500 | $0.06168 | $30.84 |
| 1,000 | $0.05842 | $58.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05645 | $282.25 |
| 10,000 | $0.05395 | $539.50 |
| 15,000 | $0.05261 | $789.15 |
| 25,000 | $0.05106 | $1,276.50 |
| 35,000 | $0.05012 | $1,754.20 |
| 50,000 | $0.04918 | $2,459.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |


