RG1608Q-19R1-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.02060
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 92
Unit Price: $0.47000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.06152
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07765
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.08923
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.07028
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03359
Datasheet
19.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608Q-19R1-D-T5

DigiKey Part Number
RG1608Q-19R1-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608Q-19R1-D-T5
Description
RES SMD 19.1 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608Q-19R1-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603DRE0719R1LYAGEO0RT0603DRE0719R1L-ND$0.02060Direct
RP73PF1J19R1BTDFTE Connectivity Passive Product92A109943CT-ND$0.47000Upgrade
RT0603BRD0719R1LYAGEO0RT0603BRD0719R1L-ND$0.06152Upgrade
RT0603BRE0719R1LYAGEO0RT0603BRE0719R1L-ND$0.07765Upgrade
RT0603CRD0719R1LYAGEO0RT0603CRD0719R1L-ND$0.08923Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05224$261.20
Manufacturers Standard Package
Unit Price without GST:$0.05224
Unit Price with GST:$0.05746