RG1608P-9532-C-T5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 1,310
Unit Price: $0.47000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08923
Datasheet

Upgrade


Panasonic Industry
In Stock: 13,303
Unit Price: $0.15000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.07188
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.79253
Datasheet

Upgrade


YAGEO
In Stock: 5,246
Unit Price: $0.15000
Datasheet
95.3 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-9532-C-T5

DigiKey Part Number
RG1608P-9532-C-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1608P-9532-C-T5
Description
RES SMD 95.3K OHM 1/10W 0603
Customer Reference
Detailed Description
95.3 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-9532-C-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-2176089-8TE Connectivity Passive Product1,310A110298CT-ND$0.47000Direct
RT0603CRD0795K3LYAGEO0RT0603CRD0795K3L-ND$0.08923Direct
ERA-3AEB9532VPanasonic Industry13,303P95.3KDBCT-ND$0.15000Upgrade
MCT06030D9532BP500Vishay0231221679533-ND$0.07188Upgrade
MCT06030F9532BP100Vishay0MCT06030F9532BP100-ND$0.79253Upgrade
Obsolete
This product is no longer manufactured. View Substitutes