510 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-511-D-T5

DigiKey Part Number
408-RG1608P-511-D-T5TR-ND - Tape & Reel (TR)
408-RG1608P-511-D-T5CT-ND - Cut Tape (CT)
408-RG1608P-511-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-511-D-T5
Description
RES SMD 510 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-511-D-T5 Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 13,097
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05600$0.56
25$0.05240$1.31
50$0.04960$2.48
100$0.04700$4.70
250$0.04352$10.88
500$0.04114$20.57
1,000$0.03894$38.94
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03752$187.60
10,000$0.03581$358.10
15,000$0.03489$523.35
25,000$0.03382$845.50
35,000$0.03317$1,160.95
50,000$0.03252$1,626.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500