113 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1608P-1133-B-T5

DigiKey Part Number
RG16P113KBTR-ND - Tape & Reel (TR)
RG16P113KBCT-ND - Cut Tape (CT)
RG16P113KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1608P-1133-B-T5
Description
RES SMD 113K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1608P-1133-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,644
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.15500$1.55
25$0.14400$3.60
50$0.13580$6.79
100$0.12830$12.83
250$0.11916$29.79
500$0.11280$56.40
1,000$0.10701$107.01
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10387$519.35
10,000$0.09949$994.90
15,000$0.09716$1,457.40
25,000$0.09446$2,361.50
35,000$0.09282$3,248.70
50,000$0.09119$4,559.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800