
RG1608N-620-W-T1 | |
|---|---|
DigiKey Part Number | 408-RG1608N-620-W-T1TR-ND - Tape & Reel (TR) 408-RG1608N-620-W-T1CT-ND - Cut Tape (CT) 408-RG1608N-620-W-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1608N-620-W-T1 |
Description | RES SMD 62 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-620-W-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.73700 | $7.37 |
| 25 | $0.68280 | $17.07 |
| 50 | $0.64500 | $32.25 |
| 100 | $0.61040 | $61.04 |
| 250 | $0.56876 | $142.19 |
| 500 | $0.54062 | $270.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55954 | $559.54 |
| 2,000 | $0.53505 | $1,070.10 |
| 3,000 | $0.52200 | $1,566.00 |
| 5,000 | $0.50686 | $2,534.30 |
| 7,000 | $0.49763 | $3,483.41 |
| 10,000 | $0.48846 | $4,884.60 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |


