Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RG1608N-202-C-T5 | |
|---|---|
DigiKey Part Number | RG1608N-202-C-T5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RG1608N-202-C-T5 |
Description | RES SMD 2K OHM 0.25% 1/10W 0603 |
Customer Reference | |
Detailed Description | 2 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1608N-202-C-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-202-P-T1 | Susumu | 781 | 408-RG1608N-202-P-T1CT-ND | $1.24000 | Upgrade |
| RG1608V-202-P-T1 | Susumu | 778 | 408-RG1608V-202-P-T1CT-ND | $3.10000 | Upgrade |
| ERA-3ARB202V | Panasonic Industry | 35,492 | P2.0KBDCT-ND | $0.58000 | Upgrade |
| ERA-3ARW202V | Panasonic Industry | 6,621 | P2.0KBECT-ND | $0.73000 | Upgrade |
| RT0603WRB072KL | YAGEO | 0 | RT0603WRB072KL-ND | $1.01346 | Upgrade |




