37.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005R-37R4-D-T10

DigiKey Part Number
408-RG1005R-37R4-D-T10TR-ND - Tape & Reel (TR)
408-RG1005R-37R4-D-T10CT-ND - Cut Tape (CT)
408-RG1005R-37R4-D-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG1005R-37R4-D-T10
Description
RES SMD 37.4 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005R-37R4-D-T10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.03560$0.89
50$0.03340$1.67
100$0.03150$3.15
250$0.02924$7.31
500$0.02762$13.81
1,000$0.02612$26.12
5,000$0.02313$115.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02393$239.30
20,000$0.02287$457.40
30,000$0.02231$669.30
50,000$0.02166$1,083.00
70,000$0.02126$1,488.20
100,000$0.02086$2,086.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500