RG1005P-6490-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.44212
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.63160
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.59332
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.40674
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.54742
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.48712
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.48713
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 17,704
Unit Price: $0.40000
Datasheet

Direct


Panasonic Industry
In Stock: 11,373
Unit Price: $0.22000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $0.27198
Datasheet

Direct


YAGEO
In Stock: 26,165
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 19,870
Unit Price: $0.15000
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: $0.82360
Datasheet
649 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005P-6490-B-T5

DigiKey Part Number
RG10P649BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005P-6490-B-T5
Description
RES SMD 649 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
649 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005P-6490-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.12659$632.95
Manufacturers Standard Package
Unit Price without GST:$0.12659
Unit Price with GST:$0.13925