
RG1005P-3481-D-T10 | |
|---|---|
DigiKey Part Number | 408-RG1005P-3481-D-T10TR-ND - Tape & Reel (TR) 408-RG1005P-3481-D-T10CT-ND - Cut Tape (CT) 408-RG1005P-3481-D-T10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG1005P-3481-D-T10 |
Description | RES SMD 3.48KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG1005P-3481-D-T10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03800 | $0.38 |
| 25 | $0.03560 | $0.89 |
| 50 | $0.03340 | $1.67 |
| 100 | $0.03150 | $3.15 |
| 250 | $0.02924 | $7.31 |
| 500 | $0.02762 | $13.81 |
| 1,000 | $0.02612 | $26.12 |
| 5,000 | $0.02313 | $115.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02393 | $239.30 |
| 20,000 | $0.02287 | $457.40 |
| 30,000 | $0.02231 | $669.30 |
| 50,000 | $0.02166 | $1,083.00 |
| 70,000 | $0.02126 | $1,488.20 |
| 100,000 | $0.02086 | $2,086.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

