RG1005N-53R6-C-T10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.68780
Datasheet
53.6 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG1005N-53R6-C-T10

DigiKey Part Number
RG1005N-53R6-C-T10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG1005N-53R6-C-T10
Description
RES SMD 53.6OHM 0.25% 1/16W 0402
Customer Reference
Detailed Description
53.6 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG1005N-53R6-C-T10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73C1E53R6BTDFTE Connectivity Passive Product0RN73C1E53R6BTDF-ND$0.68780Upgrade
Obsolete
This product is no longer manufactured. View Substitutes