PCMC104T-R22MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 1,833
Unit Price: $1.83000
Datasheet
220 nH Unshielded Inductor 35 A 1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC104T-R22MN

DigiKey Part Number
408-1322-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC104T-R22MN
Description
FIXED IND 220NH 35A 1 MOHM SMD
Customer Reference
Detailed Description
220 nH Unshielded Inductor 35 A 1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Unshielded
DC Resistance (DCR)
1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes