680 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-R680-F-T1

DigiKey Part Number
408-KRL3264E-C-R680-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264E-C-R680-F-T1CT-ND - Cut Tape (CT)
408-KRL3264E-C-R680-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-R680-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.68400$6.84
25$0.58480$14.62
50$0.52780$26.39
100$0.48250$48.25
250$0.43656$109.14
500$0.40996$204.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.39662$396.62
2,000$0.37949$758.98
3,000$0.37112$1,113.36
5,000$0.36207$1,810.35
7,000$0.35688$2,498.16
10,000$0.35197$3,519.70
12,000$0.34967$4,196.04
24,000$0.34209$8,210.16
25,000$0.34169$8,542.25
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.23200