
KRL3264E-C-R330-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R330-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R330-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R330-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R330-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.68400 | $6.84 |
| 25 | $0.58480 | $14.62 |
| 50 | $0.52780 | $26.39 |
| 100 | $0.48250 | $48.25 |
| 250 | $0.43656 | $109.14 |
| 500 | $0.40996 | $204.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39447 | $394.47 |
| 2,000 | $0.37949 | $758.98 |
| 3,000 | $0.37112 | $1,113.36 |
| 5,000 | $0.36207 | $1,810.35 |
| 7,000 | $0.35688 | $2,498.16 |
| 10,000 | $0.35197 | $3,519.70 |
| 12,000 | $0.34967 | $4,196.04 |
| 24,000 | $0.34209 | $8,210.16 |
| 25,000 | $0.34169 | $8,542.25 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

