
KRL3216E-C-R007-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-C-R007-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R007-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R007-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R007-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.61300 | $6.13 |
| 25 | $0.52200 | $13.05 |
| 50 | $0.46900 | $23.45 |
| 100 | $0.42740 | $42.74 |
| 250 | $0.38492 | $96.23 |
| 500 | $0.36040 | $180.20 |
| 1,000 | $0.34090 | $340.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31582 | $1,579.10 |
| 10,000 | $0.30649 | $3,064.90 |
| 15,000 | $0.30194 | $4,529.10 |
| 25,000 | $0.29701 | $7,425.25 |
| 35,000 | $0.29419 | $10,296.65 |
| 50,000 | $0.29152 | $14,576.00 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

