
KRL2012E-C-R068-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R068-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R068-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R068-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R068-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.48000 | $4.80 |
| 25 | $0.40360 | $10.09 |
| 50 | $0.35920 | $17.96 |
| 100 | $0.32450 | $32.45 |
| 250 | $0.28908 | $72.27 |
| 500 | $0.26866 | $134.33 |
| 1,000 | $0.25244 | $252.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20814 | $1,040.70 |
| 10,000 | $0.20518 | $2,051.80 |
| 15,000 | $0.20443 | $3,066.45 |
| 25,000 | $0.20359 | $5,089.75 |
| 35,000 | $0.20308 | $7,107.80 |
| 50,000 | $0.20258 | $10,129.00 |
| 60,000 | $0.20234 | $12,140.40 |
| Unit Price without GST: | $0.83000 |
|---|---|
| Unit Price with GST: | $0.91300 |

