
KRL1632E-M-R270-F-T5 | |
|---|---|
DigiKey Part Number | 408-1587-2-ND - Tape & Reel (TR) 408-1587-1-ND - Cut Tape (CT) 408-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R270-F-T5 |
Description | RES 0.27 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R270-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.42400 | $4.24 |
| 25 | $0.35840 | $8.96 |
| 50 | $0.31840 | $15.92 |
| 100 | $0.28380 | $28.38 |
| 250 | $0.24604 | $61.51 |
| 500 | $0.22240 | $111.20 |
| 1,000 | $0.20228 | $202.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16978 | $848.90 |
| 10,000 | $0.15784 | $1,578.40 |
| 15,000 | $0.15170 | $2,275.50 |
| 25,000 | $0.14476 | $3,619.00 |
| 35,000 | $0.14062 | $4,921.70 |
| 50,000 | $0.13658 | $6,829.00 |
| 60,000 | $0.13465 | $8,079.00 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

