
HRG3216P-2000-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-2000-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-2000-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-2000-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-2000-B-T1 |
Description | RES SMD 200 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-2000-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.09300 | $10.93 |
| 25 | $1.01360 | $25.34 |
| 50 | $0.95820 | $47.91 |
| 100 | $0.90720 | $90.72 |
| 250 | $0.84644 | $211.61 |
| 500 | $0.80562 | $402.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.83495 | $834.95 |
| 2,000 | $0.79958 | $1,599.16 |
| 3,000 | $0.78080 | $2,342.40 |
| 5,000 | $0.75902 | $3,795.10 |
| 7,000 | $0.74577 | $5,220.39 |
| 10,000 | $0.73261 | $7,326.10 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.44100 |

