
VZU102M1CTR-1010S | |
|---|---|
DigiKey Part Number | 4403-VZU102M1CTR-1010STR-ND - Tape & Reel (TR) 4403-VZU102M1CTR-1010SCT-ND - Cut Tape (CT) 4403-VZU102M1CTR-1010SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZU102M1CTR-1010S |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 60 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.77500 | $7.75 |
| 50 | $0.58360 | $29.18 |
| 100 | $0.52280 | $52.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.41828 | $209.14 |
| 1,000 | $0.38527 | $385.27 |
| 1,500 | $0.36862 | $552.93 |
| 2,500 | $0.35004 | $875.10 |
| 3,500 | $0.33911 | $1,186.88 |
| 5,000 | $0.32856 | $1,642.80 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

