
VZH101M1ETR-0607S | |
|---|---|
DigiKey Part Number | 4403-VZH101M1ETR-0607STR-ND - Tape & Reel (TR) 4403-VZH101M1ETR-0607SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VZH101M1ETR-0607S |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30700 | $3.07 |
| 50 | $0.22400 | $11.20 |
| 100 | $0.19760 | $19.76 |
| 500 | $0.15198 | $75.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13756 | $137.56 |
| 2,000 | $0.12555 | $251.10 |
| 3,000 | $0.11948 | $358.44 |
| 5,000 | $0.11271 | $563.55 |
| 7,000 | $0.10873 | $761.11 |
| 10,000 | $0.10489 | $1,048.90 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

