
VUA471M1HTR-1616S | |
|---|---|
DigiKey Part Number | 4403-VUA471M1HTR-1616STR-ND - Tape & Reel (TR) 4403-VUA471M1HTR-1616SCT-ND - Cut Tape (CT) 4403-VUA471M1HTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA471M1HTR-1616S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 845 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $1.74100 | $17.41 |
| 50 | $1.35180 | $67.59 |
| 100 | $1.22880 | $122.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.12635 | $225.27 |
| 400 | $1.04123 | $416.49 |
| 600 | $0.99820 | $598.92 |
| 1,000 | $0.95026 | $950.26 |
| 1,400 | $0.92207 | $1,290.90 |
| 2,000 | $0.89485 | $1,789.70 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |

