
VE-4R7M1HTR-0405S | |
|---|---|
DigiKey Part Number | 4403-VE-4R7M1HTR-0405STR-ND - Tape & Reel (TR) 4403-VE-4R7M1HTR-0405SCT-ND - Cut Tape (CT) 4403-VE-4R7M1HTR-0405SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE-4R7M1HTR-0405S |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.34600 | $3.46 |
| 50 | $0.25320 | $12.66 |
| 100 | $0.22370 | $22.37 |
| 500 | $0.17278 | $86.39 |
| 1,000 | $0.15670 | $156.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14331 | $286.62 |
| 4,000 | $0.13217 | $528.68 |
| 6,000 | $0.12655 | $759.30 |
| 10,000 | $0.12028 | $1,202.80 |
| 14,000 | $0.11659 | $1,632.26 |
| 20,000 | $0.11303 | $2,260.60 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

