
VE-222M1VTR-1621S | |
|---|---|
DigiKey Part Number | 4403-VE-222M1VTR-1621STR-ND - Tape & Reel (TR) 4403-VE-222M1VTR-1621SCT-ND - Cut Tape (CT) 4403-VE-222M1VTR-1621SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE-222M1VTR-1621S |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.79000 | $27.90 |
| 50 | $2.20700 | $110.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.02310 | $202.31 |
| 200 | $1.87020 | $374.04 |
| 300 | $1.79307 | $537.92 |
| 500 | $1.70706 | $853.53 |
| 700 | $1.65649 | $1,159.54 |
| 1,000 | $1.60764 | $1,607.64 |
| Unit Price without GST: | $4.19000 |
|---|---|
| Unit Price with GST: | $4.60900 |

