
VE-101M1HTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VE-101M1HTR-0810STR-ND - Tape & Reel (TR) 4403-VE-101M1HTR-0810SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VE-101M1HTR-0810S |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.57400 | $5.74 |
| 50 | $0.42800 | $21.40 |
| 100 | $0.38150 | $38.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30106 | $150.53 |
| 1,000 | $0.27567 | $275.67 |
| 1,500 | $0.26286 | $394.29 |
| 2,500 | $0.24856 | $621.40 |
| 3,500 | $0.24016 | $840.56 |
| 5,000 | $0.23203 | $1,160.15 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

