Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXK221M1JBK-1025S | |
|---|---|
DigiKey Part Number | 4403-RXK221M1JBK-1025S-ND |
Manufacturer | |
Manufacturer Product Number | RXK221M1JBK-1025S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 648 mA @ 120 Hz | |
Ripple Current @ High Frequency | 925 mA @ 100 kHz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.22189 | $1,331.34 |
| Unit Price without GST: | $0.22189 |
|---|---|
| Unit Price with GST: | $0.24408 |





