470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJA471M1VBK-1016S

DigiKey Part Number
4403-RJA471M1VBK-1016S-ND
Manufacturer
Manufacturer Product Number
RJA471M1VBK-1016S
Description
CAP ALUM 470UF 20% 35V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VHG471Panasonic Industry5,268P5554-ND$1.34000Parametric Equivalent
ECA-1VHG471BPanasonic Industry3,001P19548CT-ND$1.35000Parametric Equivalent
EEU-HD1V471Panasonic Industry439P15167-ND$2.58000Parametric Equivalent
EEU-HD1V471BPanasonic Industry500P15772CT-ND$2.62000Parametric Equivalent
EKMQ350ELL471MJ16SChemi-Con1,245565-EKMQ350ELL471MJ16S-ND$2.02000Parametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.42100$4.21
50$0.31400$15.70
100$0.28130$28.13
500$0.22624$113.12
1,000$0.20921$209.21
2,500$0.19126$478.15
5,000$0.18044$902.20
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.74800