
SMF100512R10KZF | |
|---|---|
DigiKey Part Number | 5025-SMF100512R10KZFTR-ND - Tape & Reel (TR) 5025-SMF100512R10KZFCT-ND - Cut Tape (CT) 5025-SMF100512R10KZFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF100512R10KZF |
Description | FIXED IND 100NH 75A 0.125 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 89A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $2.07000 | $20.70 |
| 100 | $1.70300 | $170.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.55153 | $465.46 |
| 600 | $1.46303 | $877.82 |
| 900 | $1.41369 | $1,272.32 |
| 1,500 | $1.35393 | $2,030.90 |
| 2,100 | $1.31599 | $2,763.58 |
| 3,000 | $1.27697 | $3,830.91 |
| Unit Price without GST: | $2.53000 |
|---|---|
| Unit Price with GST: | $2.78300 |

