
SXT32420BA38-36.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32420BA38-36.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32420BA38-36.000M |
Description | CRYSTAL 36.000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32420BA38-36.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.02000 | $1.02 |
| 10 | $0.90300 | $9.03 |
| 50 | $0.84460 | $42.23 |
| 100 | $0.74650 | $74.65 |
| 500 | $0.70716 | $353.58 |
| Unit Price without GST: | $1.02000 |
|---|---|
| Unit Price with GST: | $1.12200 |

