16.384 MHz ±20ppm Crystal 13pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21413DC27-16.384M

DigiKey Part Number
2388-SXT21413DC27-16.384M-ND
Manufacturer
Manufacturer Product Number
SXT21413DC27-16.384M
Description
CRYSTAL 16.384MHZ 13PF SMD
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 13pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21413DC27-16.384M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $85.19 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.76700$7.67
50$0.70460$35.23
100$0.62420$62.42
500$0.59212$296.06
Unit Price without GST:$0.89000
Unit Price with GST:$0.97900