
STC32C33R48-20.000M | |
|---|---|
DigiKey Part Number | 2388-STC32C33R48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | STC32C33R48-20.000M |
Description | XTAL OSC TCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $2.34100 | $23.41 |
| 50 | $2.03680 | $101.84 |
| 100 | $1.74800 | $174.80 |
| 500 | $1.67200 | $836.00 |
| Unit Price without GST: | $2.64000 |
|---|---|
| Unit Price with GST: | $2.90400 |


