Direct
Similar
Similar




SP100A-1123XBT | |
|---|---|
DigiKey Part Number | 259-1093-ND |
Manufacturer | |
Manufacturer Product Number | SP100A-1123XBT |
Description | FAN AXIAL 120X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 120mm L x 120mm H Ball 117.0 CFM (3.28m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 117.0 CFM (3.28m³/min) | |
Static Pressure | 0.390 in H2O (97.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3150 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL | |
Weight | 1.2 lbs (550 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | 85 ~ 125VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |






