
AF40201VX-1000U-S99 | |
|---|---|
DigiKey Part Number | 259-AF40201VX-1000U-S99-ND |
Manufacturer | |
Manufacturer Product Number | AF40201VX-1000U-S99 |
Description | 12VDC FAN 40X20MM TACH/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 11.0 CFM (0.308m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AF40201VX-1000U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.0 CFM (0.308m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 30.5dB(A) | |
Power (Watts) | 0.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.076A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $12.57493 | $1,886.24 |
| Unit Price without GST: | $12.57493 |
|---|---|
| Unit Price with GST: | $13.83242 |

