MF50100V1-1000U-G99 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 939
Unit Price: $10.99000
Datasheet
Image for MF50100V1-1000U-G99 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF50100V1-1000U-G99

DigiKey Part Number
259-MF50100V1-1000U-G99-ND
Manufacturer
Manufacturer Product Number
MF50100V1-1000U-G99
Description
5VDC FAN 50X10MM ALARM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 50mm L x 50mm H Vapo-Bearing™ 13.8 CFM (0.386m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
MF50100V1-1000U-G99 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.00mm
Air Flow
13.8 CFM (0.386m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
30.7dB(A)
Power (Watts)
0.78 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
0.155A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
308$6.49231$1,999.63
Manufacturers Standard Package
Unit Price without GST:$6.49231
Unit Price with GST:$7.14154