Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GF92251B5-000U-AC9 | |
|---|---|
DigiKey Part Number | 259-GF92251B5-000U-AC9-ND |
Manufacturer | |
Manufacturer Product Number | GF92251B5-000U-AC9 |
Description | Thermal Products |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 51.5 CFM (1.44m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF92251B5-000U-AC9 Models |
Category | Features Auto Restart |
Mfr | Noise 34.0dB(A) |
Series | Power (Watts) 1.98 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.00mm | Approval Agency CE, CUR, TUV, UL |
Air Flow 51.5 CFM (1.44m³/min) | Voltage Range 4.5 ~ 13.8VDC |
Static Pressure 0.150 in H2O (37.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF92251V1-1000U-A99 | Sunon Fans | 7,558 | 259-1807-ND | $7.61000 | Parametric Equivalent |
| CFM-9225B-130-356 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225B-130-356-ND | $17.76000 | Parametric Equivalent |
| CFM-9225V-130-340 | Same Sky (Formerly CUI Devices) | 955 | 102-4386-ND | $10.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $16.82304 | $942.09 |
| Unit Price without GST: | $16.82304 |
|---|---|
| Unit Price with GST: | $18.50534 |




